
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 2176087-6 | 0 | 12h | |||||||||
| Heilind Asia | 2176087-6 | 0 | 4h | |||||||||
| Interstate Connecting Components | 2176087-6 | 0 | 10h | |||||||||
| Onlinecomponents.com | RP73PF1J76R8BTDF | 0 | 1K | Bulk | ||||||||
| Avnet | 2176087-6 | 0 | 1K | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176087-6.
Download TE Connectivity / AMP 2176087-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 2176087-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176087-6.