Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176079-9

Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176079-9.

Farnell

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176079-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2176082-9
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
TE Connectivity2176083-9
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Yageo GroupRSF200JB-73-220R
RSF Axial Through Hole Resistor ±5% 300ppm/C 220Ohm 0.197Diax0.610L 5.00mmx15.50mm
Stackpole ElectronicsHDM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupKNP1WSJR-52-220R
Fixed Resistor, Wire Wound, 1W, 220ohm, 14.83V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2176079-9 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 220R, 5%, 3W, Axial, Wirewound; |Te Connectivity Neohm EP3W220RJ
EP SERIES AXIAL FIXED RESISTOR 220OHMS +/-5% 3W +/-300PPM/DEGC
EP Neohm Through Hole Resistor ±5% ±300ppm/C 220Ohm 3W
RES, 220R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 220ohm; Product Range: EP Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
EP 3W 220R 5% Resistance Value: 220 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 220 Ω Ceramic Composition Power Resistor | Part Number: EP3W220RJ | Internal Number: 2176079-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W220RJ