Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176083-9

Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176083-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages14 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-19.29%

CAD Models

Download TE Connectivity 2176083-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2176079-9
Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-220R
RSF Axial Through Hole Resistor ±5% 300ppm/C 220Ohm 0.197Diax0.610L 5.00mmx15.50mm
Stackpole ElectronicsHDM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupKNP1WSJR-52-220R
Fixed Resistor, Wire Wound, 1W, 220ohm, 14.83V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPR5220RJ
Res Metal Film 220 Ohm 5% 5W 300ppm/C Conformal Axial Thru-Hole Box
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT220R
Fixed Resistor, Carbon Film, 0.125W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176083-9 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(Small) Series Axial Fixed Resistor 220Ohms +/-5% 5W +/-300ppm/degC | TE Connectivity EP5WS220RJ
Res Anti-Surge Wirewound 220 Ohm ±5% 5W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 220R, 5W, WIREWOUND, AXIAL LEAD; Resistance: 220ohm; Product Range: EP Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 500V; Resistor Technology: Wirewound; Prod
EP 5W (S) 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 220 Ω Wire Wound Power Resistor | Part Number: EP5WS220RJ | Internal Number: 2176083-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5WS220RJ
  • EP5WS220RJ.