TE Connectivity / AMP 2176058-4

Res Thick Film 2512 0.013 Ohm 5% 2W ±600ppm/°C Pad SMD T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176058-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2176058-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2176058-4 provided by its distributors.

Res Thick Film 2512 0.013 Ohm 5% 2W ±600ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.013ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RLP73V 3A R013 5% 2K RL
RLP73V 3A R013 5% 2K RL Resistor Type: Current Sensing Resistor Number of Terminations: 2 Package Size Code: 2512 Packaging Method: Taped & Reeled Passive Component Tolerance: 5 % Current Sensing Resistor 2 2512 Taped & Reeled | Thick Film Resistor: Current Sense | Part Number: RLP73V3AR013JTE | Internal Number: 2176058-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V3AR013JTE