Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR03EVPFSR056

Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR056.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+16.11%

CAD Models

Download ROHM UCR03EVPFSR056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3BWFR056V
Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3BWFR051V
Res Thick Film 0603 0.051 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-L03UF60MV
Thick Film Chip Res Low Ohmic 0603 1% Rohs Compliant: Yes |Panasonic ERJ-L03UF60MV
TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors ±1% 56mΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of ROHM UCR03EVPFSR056 provided by its distributors.

Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Chip Resistor 56mΩ ±1% 250mW 0ppm/°C~200ppm/°C 0603 SMD 1.6mm × 870μm × 600μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.056ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0603
RES LOW RESISTANCE 0603 0.056 OHM 1/4W 1% SMD
0603 (1608Metric) FIXED RESISTOR UCR 0.063Lx0.034W 1.60mmx0.87mm 0.25W 1/4W 56mOhm 0/ +200ppm/C
CURRENT SENSE RES, 0R056, 1%, 250 MW; Resistance: 0.056ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE