
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 2141884-5 | 0 | 14h | |||||||||
| Heilind Asia | 2141884-5 | 0 | 6h | |||||||||
| Interstate Connecting Components | 2141884-5 | 0 | 12h | |||||||||
| Newark | 2141884-5 | 0 | 84K | |||||||||
| Onlinecomponents.com | 2141884-5 | 0 | 21K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2141884-5.
Download TE Connectivity / AMP 2141884-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2141884-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2141884-5.