TE Connectivity / AMP 2118907-2

Antenna, ZigBee, WLAN, Bluetooth, Cable Assembly, MHF4L Compatible, Cable 50mm
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2118907-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.88%

CAD Models

Download TE Connectivity / AMP 2118907-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2118907-2 provided by its distributors.

Antenna, ZigBee, WLAN, Bluetooth, Cable Assembly, MHF4L Compatible, Cable 50mm
Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5.5dB 50mm Box
Antenna, ZigBee / Wi-Fi / WLAN, Adhesive, MHF Compatible, Cable Length .16 ft [.05 m], Embedded, PCB, Product Length 1.165 in [29.6 mm]
PCB Ant. MHF, 50mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Zigbee Wi-Fi Bluetooth Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi Zigbee | Antenna | Part Number: 2118907-2 | Internal Number: 2118907-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors