
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2108937-4 | 5,953 | 50 | |||||||||
| Onlinecomponents.com | 2108937-4 | 5,953 | 50 | Bulk | ||||||||
| Powell Electronics | 2108937-4 | 3,929 | 6K | 19h | ||||||||
| Verical | 2108937-4 | 4,500 | 100 | |||||||||
| TME | 21089374-TEC-0 | 1,453 | 157 | 6h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2108937-4.
Download TE Connectivity / AMP 2108937-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2108937-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2108937-4.