TE Connectivity / AMP 2108857-5

Pcb Antenna, 5.925-7.125Ghz, 4.2Db Rohs Compliant: Yes |Te Connectivity 2108857-5
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2108857-5.

IHS

Datasheet4 pages4 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.47%

CAD Models

Download TE Connectivity / AMP 2108857-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2108857-5 provided by its distributors.

Pcb Antenna, 5.925-7.125Ghz, 4.2Db Rohs Compliant: Yes |Te Connectivity 2108857-5
Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.2dB 50mm Box
ANTENNA, WI-FI, ADHESIVE, CABLE ASSEMBLY, MHF4, CABLE LENGTH 50MM
-1.5dB 2 50¦¸ 2.45GHz,5.5125GHz,6.525GHz PCB PCB, 7.01mm
Antennas PCB Ant, MHF4, 50mm Wi-Fi 6E Triple Band
2108857-5, TE CONNECTIVITY/AMP BRAND
PCB Ant, MHF4, 50mm, Wi-Fi 6E TripleBand Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Wireless Application: Wi-Fi Bluetooth Zigbee Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2108857-5 | Internal Number: 2108857-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors