TE Connectivity / AMP 208333-1

62P Metric W/Center Fastener Rohs Compliant: Yes |Amp Te Connectivity 208333-1
$ 58.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 208333-1.

CAD Models

Download TE Connectivity / AMP 208333-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1983-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-06-09
LTD Date2026-08-31

Related Parts

TE Connectivity963534-1
Conn Housing RCP 55 POS 5mm Crimp ST Cable Mount Natural Kit Automotive
TE Connectivity776932-1
GET 0.64 mm (Global Electronic Technology) Connector System
TE Connectivity963684-1
Housing, 55 Pos, Automotive Connector Rohs Compliant: Yes |Amp Te Connectivity 963684-1
Board Connector, Female, Straight, Crimp Terminal, Locking, Brown Insulator, Plug
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity / AMP 208333-1 provided by its distributors.

62P Metric W/Center Fastener Rohs Compliant: Yes |Amp Te Connectivity 208333-1
Pin header, 62 pole, pitch 5 mm, straight, black, 208333-1
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Rectangular Connector, 62 Contact(s), Male, Receptacle
Pin & Socket Connectors RCPT HSNG 62P PNL MT
Conn Housing RCP 62 POS 5mm ST Panel Mount
62P METRIC W/CENTER FASTENER Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 62 Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 14 Wire-to-Panel 62 .197" | Rectangular Connector Housing | Part Number: 208333-1 | Internal Number: 208333-1 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors