
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 208215-1 | 0 | 13h | |||||||||
| Heilind Americas | 208215-1 | 0 | 15h | |||||||||
| Sager Electronics | 208215-1 | 0 | 20K | |||||||||
| Heilind Asia | 208215-1 | 0 | 7h | |||||||||
| Onlinecomponents.com | 208215-1 | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 208215-1.
Download TE Connectivity / AMP 208215-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 208215-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 208215-1.