Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 206763-4

Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 206763-4.

IHS

Datasheet3 pages10 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.924
Stock
562
2,881
Authorized Distributors
1
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Contacts
24
24
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP206763-1
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-1
TE Connectivity / AMP206763-3
Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Tray
TE Connectivity / AMP1-206763-4
Header, Latch Lock, Pad, 24-Pin Nylon 7.5A Gold Red TH 32.84mm × 23.9mm × 11.79mm
TE Connectivity1-206763-3
Header,Latch Lock Solder pad 24pin 7.5A gold red Through hole mounting
TE Connectivity1-206763-1
Header, Latch Lock, Pad, 24-Pin, Nylon, 7.5A, Tin-Plated, Red, TH, 32.84mm × 23.9mm × 11.79mm
TE Connectivity1-776228-1
TE Connectivity AMPSEAL Automotive Connector Male PCB Mount 23-Way 3-Row Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 206763-4 provided by its distributors.

Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Plug
Metrimate Pin Header Assy,24P Rohs Compliant: No
5mm (.197) Centerline 600 V 14 A max. (Metrimate)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors