TE Connectivity 1-206763-3

Combination Line Connector, 24 Contact(s), Male, Solder Terminal
$ 25.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206763-3.

IHS

Datasheet6 pages2 years ago
Technical Drawing1 page18 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-67.76%

CAD Models

Download TE Connectivity 1-206763-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP206763-1
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-1
TE Connectivity / AMP206763-2
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-2
TE Connectivity / AMP206763-3
Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Tray
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
TE Connectivity776228-4
AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention
TE Connectivity1-776200-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity 1-206763-3 provided by its distributors.

Combination Line Connector, 24 Contact(s), Male, Solder Terminal
Header, Latch Lock, Pad, 24-Pin, 7.5A, Gold, Red, TH Mount
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
RED THROUGH HOLE INDUSTRIAL POWER PLUG, RATED AT 14A, 600 V AC
Conn Rectangular HDR 24 POS 5mm Solder ST Thru-Hole Tray
Headers & Wire Housings 24P PIN HEADER GOLD METRIMATE
24 Position 4 Row 5 mm Through Hole Metrimate Header
PLUG & SOCKET CONNECTOR, HEADER, 24 POSI;
1-206763-3, TE CONNECTIVITY/AMP BRAND
CONN HEADER PIN 24POS VERT GOLD
PLUG & SOCKET CONNECTOR, HEADER, 24 POSITION, 5MM; Connector Systems:Wire-to-Board; Pitch Spacing:5mm; No. of Rows:4Rows; No. of Contacts:24Contacts; Contact Termination Type:Through Hole; Product Range:Metrimate Series
METRIMATE PIN HEADER ASSY,24P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 24 Number of Rows: 6 PCB Mount Header Vertical Wire-to-Board 24 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty