TE Connectivity / AMP 2041549-1

IC Socket, PGA350, 350 Contact(s), 1.27mm Term Pitch, Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2041549-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2041549-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2041549-1 provided by its distributors.

IC Socket, PGA350, 350 Contact(s), 1.27mm Term Pitch, Surface Mount
Conn PGA Socket SKT 350 POS 1.27mm Solder ST SMD Embossed T/R
IC & Component Sockets SOCKET ASSY, DMD 350, T/R, G/F
SOCKET ASSY, DMD 350, T/R, G/F
PGA Sockets, mPGA, 350 Position, Gold, TI Chip, Grid Spacing .039 x .039 in [1 x 1 mm], Printed Circuit Board, -67 – 221 °F [-55 – 105 °C]
SOCKET ASSY, DMD 350, T/R, G/F IC Socket Type: mPGA Number of Positions: 350 Contact Mating Area Plating Material: Gold (Au) Grid Spacing: 1 x 1 mm Grid Spacing: .039 x .039 in mPGA 350 Gold (Au) 1 x 1 mm | Part Number: 2041549-1 | Internal Number: 2041549-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors