
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 2-88179-2 | 0 | 6h | |||||||||
| Interstate Connecting Components | 2-88179-2 | 0 | 13h | |||||||||
| Heilind Americas | 2-88179-2 | 0 | 14h | |||||||||
| Onlinecomponents.com | 2-88179-2 | 0 | 150 | Bulk | ||||||||
| Avnet | 2-88179-2 | 0 | 600 | 22h |
Download TE Connectivity / AMP 2-88179-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-88179-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: