
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 28266580-TEC | 39 | 24 | 9h | ||||||||
| Heilind Americas | 2-826658-0 | 0 | 8h | |||||||||
| Heilind Asia | 2-826658-0 | 0 | 1d | |||||||||
| Interstate Connecting Components | 2-826658-0 | 0 | 6h | |||||||||
| Sager Electronics | 2-826658-0 | 0 | 600 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-826658-0.
Download TE Connectivity / AMP 2-826658-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-826658-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-826658-0.