TE Connectivity / AMP 2-534236-4

48 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Te Connectivity Amp 2-534236-4
$ 6.532
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-534236-4.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 2-534236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Through Hole, TSW Series
TE Connectivity / AMP2-535542-4
Conn Socket Strip SKT 48 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
".100" Closed Entry Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. CES-124-01-S-D
TE Connectivity / AMP2-215309-4
Conn Socket Strip SKT 48 POS 2.54mm Solder ST Thru-Hole
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 48 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity / AMP 2-534236-4 provided by its distributors.

48 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Te Connectivity Amp 2-534236-4
Conn Socket Strip SKT 48 POS 2.54mm Solder ST Thru-Hole
Headers & Wire Housings 48 MODII VRT DR CE 100/120
Assembly,Modll, double row, 48 MODII VRT DR CE100/120
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Special Order: 48 MODII VRT DR CE 100/120 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 48 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 48 | PCB Connector Header & Receptacle | Part Number: 2-534236-4 | Internal Number: 2-534236-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors