TE Connectivity / AMP 2-350944-0

Connector Power Header 4 Position 6.35mm Solder Right Angle Through Hole 4 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-350944-0.

IHS

Datasheet1 page15 years ago
Datasheet1 page23 years ago

Future Electronics

TE Connectivity

Electro Sonic

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-01-30
LTD Date2013-02-20

Descriptions

Descriptions of TE Connectivity / AMP 2-350944-0 provided by its distributors.

Connector Power Header 4 Position 6.35mm Solder Right Angle Through Hole 4 Terminal 1 Port
Universal MATE-N-LOK 4 Position Through-Hole Single Row Right Angle Header
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin & Socket Connectors 4 P R/A PIN HEADER 140
Header,Locking Ramp 4pin Polyamide (PA) 12A
.250 Centerline 600 V 19 - 36 A max
Pin Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:Universal MATE-N-LOK; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors