TE Connectivity / AMP 2-328976-2

Terminal, pidg R Ir 14 1/2 Rohs Compliant: Yes |Amp Te Connectivity 2-328976-2
$ 1.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-328976-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-328976-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK
TE Connectivity2-320563-4
Ring Tongue Terminal 14AWG Copper Blue/Green 28.96mm Tin Loose
TE Connectivity2-320564-2
Product Range:-; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-320564-2.

Descriptions

Descriptions of TE Connectivity / AMP 2-328976-2 provided by its distributors.

Terminal,pidg R Ir 14 1/2 Rohs Compliant: Yes |Amp Te Connectivity 2-328976-2
Ring Tongue Terminal 14AWG 34.41mm 18.11mm Tin Loose Piece
Terminals TERMINAL PIDG R IR 14 1/2
Ring and Spade Tongue Terminals
CONN RING CIRC 14AWG #1/2 CRIMP
TERMINAL,PIDG R IR 14 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 14 AWG Wire Size: 2.15 mm² Wire Size: 4234 CMA Stud Size: M12 1/2 Ring Tongue 14 AWG 2.15 mm² 4234 CMA | Pidg Ring Tongue Terminal | Part Number: 2-328976-2 | Internal Number: 2-328976-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors