
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-320575-3 | 10 | 25 | |||||||||
| Onlinecomponents.com | 2-320575-3 | 10 | 25 | Bulk | ||||||||
| Powell Electronics | 2-320575-3 | 29 | 5K | 12h | ||||||||
| JRH Electronics | 2-320575-3 | 10 | 25 | 21h | ||||||||
| DigiKey | A135502-ND | 5,422 | 1 | Bulk |
Download TE Connectivity / AMP 2-320575-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-320575-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: