TE Connectivity / AMP 2-292189-3

Plug Ass Y Of Hyb Sf Drawer 10P/ Try Rohs Compliant: Yes |Amp Te Connectivity 2-292189-3
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-292189-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 2-292189-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stacking Board Connector, TW Series, 10 Contacts, Header, 2 mm, Through Hole, 1 Rows
Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole, MTMM Series
TE Connectivity / AMP1-1939760-0
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Through Hole, TMM Series
TE Connectivity3-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 2-292189-3 provided by its distributors.

Plug Ass Y Of Hyb Sf Drawer 10P/ Try Rohs Compliant: Yes |Amp Te Connectivity 2-292189-3
Rack and Panel Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Pin header, 10 pole, pitch 2 mm, straight, black, 2-292189-3
Heavy Duty Power Connectors PLUG ASS'Y OF HYB SF DRAWER 10P
Connector Assembly, Plug, Wire-to-Wire, 10 Position, 2 mm [.079 in] Centerline, Crimp, 1 Row, Black, Mating Retention, Wire & Cable, CT Hybrid Drawer
CONNECTOR, PLUG, 34POS, 3.81MM, PANEL; Product Range:-; No. of Contacts:34Contacts; Gender:Plug; Pitch Spacing:3.81mm; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Panel Mount; Contact Plating:Go

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292189-3 .