
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2-2489541-8 | 0 | 400 | |||||||||
| Heilind Asia | 2-2489541-8 | 0 | 400 | 9h | ||||||||
| Interstate Connecting Components | 2-2489541-8 | 0 | 16h | |||||||||
| Heilind Americas | 2-2489541-8 | 0 | 17h | |||||||||
| Onlinecomponents.com | 2-2489541-8 | 0 | 100 | Bulk |
Download TE Connectivity / AMP 2-2489541-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-2489541-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: