TE Connectivity / AMP 2-2319747-8

Tri-State DIP Switch SPST 8 Position 25mA 24 VDC 16-Pin Surface Mount T/R
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2319747-8.

JRH Electronics

Datasheet5 pages7 years ago
Datasheet2 pages8 years ago

Electro Sonic

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.63%

CAD Models

Download TE Connectivity / AMP 2-2319747-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-2319747-8 provided by its distributors.

Tri-State DIP Switch SPST 8 Position 25mA 24 VDC 16-Pin Surface Mount T/R
Slide Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Panel Mount
DIP Switches / SIP Switches TRI-STATE DIP 8P G RECESS SEAL T&R
Dip Switch, 8Pos, Sp3T, Slide, Smd; No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Sp3T; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Tds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity TDS08SGRSTR04
Special Order: TRI-STATE DIP 8P G RECESS SEAL T&R DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: High Temperature Nylon Sealed Device: Yes DIP Gold Black High Temperature Nylon | Dip Switch | Part Number: TDS08SGRSTR04 | Internal Number: 2-2319747-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDS08SGRSTR04