
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 2-2213764-5 | 0 | 10h | |||||||||
| Interstate Connecting Components | 2-2213764-5 | 0 | 16h | |||||||||
| Heilind Americas | 2-2213764-5 | 0 | 18h | |||||||||
| TME | 2-2213764-5 | 0 | 100 | 20h | ||||||||
| TTI | AV1911R312Q04 | 0 | 100 | Tray | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2213764-5.
Download TE Connectivity / AMP 2-2213764-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-2213764-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2213764-5.