
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-TLRP3A30CR006FTETR-ND | 9,761 | 4K | Tape & Reel | ||||||||
| Interstate Connecting Components | 2-2176422-0 | 0 | 9h | |||||||||
| Heilind Americas | 2-2176422-0 | 0 | 10h | |||||||||
| Heilind Asia | 2-2176422-0 | 0 | 3h | |||||||||
| TTI | 2-2176422-0 | 0 | 4K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176422-0.
Download TE Connectivity / AMP 2-2176422-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-2176422-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176422-0.