
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 355033KJT | 241 | 1K | |||||||||
| Onlinecomponents.com | 355033KJT | 241 | 1K | Bulk | ||||||||
| Zoro | G716227347 | 241 | 12h | |||||||||
| Powell Electronics | 2-2176405-6 | 159 | 1K | 7h | ||||||||
| JRH Electronics | 2-2176405-6 | 241 | 1K | 16h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176405-6.
Download TE Connectivity / AMP 2-2176405-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-2176405-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176405-6.