TE Connectivity / AMP 2-2176185-9

Res High Power Thick Film 0805 220k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176185-9.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.90%

CAD Models

Download TE Connectivity / AMP 2-2176185-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-07220KL
125Mw Thick Film Resistors 100Ppm/ 1% 220K 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0805F220K
Fixed Resistor, Thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-07220KL
Res Thick Film 0805 220K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F220K
Fixed Resistor, Thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 220K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-10220KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 2-2176185-9 provided by its distributors.

Res High Power Thick Film 0805 220k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGH0805 1% 220K 0.33W
Surface Mount Thick Film Resistor, Crg Series, 220 Kohm, 330 Mw, - 1%, 150 V Rohs Compliant: Yes |Te Connectivity CRGH0805F220K
RES, 220K, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 220kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Fil; Available until stocks are exhausted
Special Order: CRGH0805 1% 220K 0.33W Resistance Value: 220K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 220K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F220K | Internal Number: 2-2176185-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0805F220K