
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A109837CT-ND | 4,948 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2-2176056-0 | 0 | 10h | |||||||||
| Interstate Connecting Components | 2-2176056-0 | 0 | 16h | |||||||||
| Heilind Americas | 2-2176056-0 | 0 | 17h | |||||||||
| Newark | 2-2176056-0 | 0 | 5K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176056-0.
Download TE Connectivity / AMP 2-2176056-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-2176056-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176056-0.