TE Connectivity / AMP 2-1986692-4

Conn Terminal Block F 24 POS 3.5mm STCable Mount 11A/Contact
$ 31.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1986692-4.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-796693-4
Conn Terminal Block F 24 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP2-1986693-4
Conn Terminal Block F 24 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact
Weidmuller1620440000
Conn Terminal Block SKT 24 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1840544
PCB,MC1,5/20-ST-3,5,Conn Terminal Block F 20 POS 3.5mm Screw RA Cable Mount 8A
TE Connectivity / AMP1-1986692-8
Conn Terminal Block F 18 POS 3.5mm ST Cable Mount 11A/Contact Box
TE Connectivity1-1986692-7
Conn Terminal Block F 17 POS 3.5mm ST Cable Mount 11A/Contact Box

Descriptions

Descriptions of TE Connectivity / AMP 2-1986692-4 provided by its distributors.

Conn Terminal Block F 24 POS 3.5mm STCable Mount 11A/Contact
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.5MM R/HAND 24 POS STR SPRING PLG
TERM BLOCK PLUG 24POS STR 3.5MM
STR PLUG SPRING TYPE RH 24P, 3.50mm
Terminal Block, Plug, 24Pos, 30-14Awg; Product Range:-; No. Of Contacts:24Contacts; Pitch Spacing:3.5Mm; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable Mount; Wire Size Awg Max:14Awg; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 2-1986692-4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1986692-4 .