TE Connectivity / AMP 2-1879642-6

Fixed Resistor, Thin Film, 0.25W, 40000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879642-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 2-1879642-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879665-2
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 42.2kOhm 0.25W 1/4W
TE ConnectivityH843K2BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 43.2kOhm 0.25W 1/4W
TE Connectivity / AMP5-1879665-1
HOLCO SERIES AXIAL METAL FILM RESISTOR 41.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FBC40K2
Fixed Resistor, Metal Film, 0.25W, 40200ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD40K2
Fixed Resistor, Metal Film, 0.25W, 40200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT36K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 36kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.25W, 40000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 37500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 40200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 42700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 37900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 43200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879642-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 40000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 40K OHM 0.1% 1/4W AXIAL
H8 40K 0.1% 50Ppm/ Box |Te Connectivity Holsworthy H840KBCA
H8 40K 0.1% 50PPM
Special Order: H8 40K 0.1% 50PPM Resistance Value: 40K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 40K Ω Thin Film Precision Resistor .1 % | Part Number: H840KBCA | Internal Number: 2-1879642-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H840KBCA