TE Connectivity / AMP 2-1879447-8

Fixed Resistor, Wire Wound, 200W, 180ohm, 189.7367V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 23.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879447-8.

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 2-1879447-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1879446-8
Fixed Resistor, Wire Wound, 150W, 180ohm, 164.3168V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879445-8
Fixed Resistor, Wire Wound, 120W, 180ohm, 146.9694V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879444-8
Fixed Resistor, Wire Wound, 100W, 180ohm, 134.1641V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879446-8
Fixed Resistor, Wire Wound, 150W, 180ohm, 164.3168V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879445-8
Fixed Resistor, Wire Wound, 120W, 180ohm, 146.9694V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879444-8
Fixed Resistor, Wire Wound, 100W, 180ohm, 134.1641V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL12J180E
Res Wirewound 180 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J180
Res Wirewound 180 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 180 Ohm 5% 5W ±50ppm/°C Molded RDL

Descriptions

Descriptions of TE Connectivity / AMP 2-1879447-8 provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 180ohm, 189.7367V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 180 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Wirewound Resistors - Chassis Mount TE 200W 180R 5% Bracket
180¦¸ ¡À5% ¡À440ppm/¡æ 195mm*40mm
RES, 180R, 200W, SOLDER LUG, WIREWOUND; Resistance: 180ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 200W 180R 5% Bracket Resistance Value: 180 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Dimensions: 239 x 40 x 81 mm Number of Terminations: 2 Wirewound Resistor: Mineral & 2.5 Kw | 180 Ω Wire Wound Power Resistor 239 x 40 x 81 mm | Part Number: TE200B180RJ | Internal Number: 2-1879447-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE200B180RJ
  • TE200B180RJ.