TE Connectivity / AMP 2-1879442-2

Fixed Resistor, Wire Wound, 60W, 56ohm, 57.9655V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 8.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879442-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 2-1879442-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879441-2
Fixed Resistor, Wire Wound, 50W, 56ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879443-2
Fixed Resistor, Wire Wound, 80W, 56ohm, 66.9328V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879441-2
Fixed Resistor, Wire Wound, 50W, 56ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 56ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879443-2
Fixed Resistor, Wire Wound, 80W, 56ohm, 66.9328V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879444-2
Fixed Resistor, Wire Wound, 100W, 56ohm, 74.8331V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J56RE
Fixed Resistor, Metal Oxide Film, 5W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM3J56RE
Fixed Resistor, Metal Oxide Film, 3W, 56ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879442-2 provided by its distributors.

Fixed Resistor, Wire Wound, 60W, 56ohm, 57.9655V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 146 x 28 x 61 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 56 Ω, CGS TE
RES, 56R, 60W, SOLDER LUG, WIREWOUND; Resistance: 56ohm; Product Range: TE Series; Power Rating: 60W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 60W 56R 5% Bracket Resistance Value: 56 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 56 Ω Wire Wound 5 % Power Resistor | Part Number: TE60B56RJ | Internal Number: 2-1879442-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE60B56RJ
  • TE60B56RJ.