TE Connectivity / AMP 2-1879009-6

Fixed Resistor, Wire Wound, 30W, 330ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879009-6.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page19 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity / AMP 2-1879009-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1879009-6 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 330ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Sqb30 330R 5% 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW30330RJFASTON
Wirewound Resistors - Through Hole SQB30 330R 5% 6.35MM FASTON
SQB30 Wirewound Res. 30W 330R FASTON
RS APAC
5% ¡À300ppm/¡æ 330¦¸ 30W 75mm*19mm
SQB30 330R 5% 6.35MM FASTON Resistance Value: 330 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 330 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW30330RJFASTON | Internal Number: 2-1879009-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW30330RJFASTON