TE Connectivity / AMP 2-1625958-7

Resistor, Thick Film, Res 300 Megohms, Pwr-rtg 1 W, Tol 1%, Radial, Epoxy Coat
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625958-7.

Newark

Datasheet2 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-29.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityHB3330MFZRE
RESISTOR, THICK FILM, RES 330 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 300MOhm 2.5W
RESISTOR, THICK FILM, RES 300 MEGOHMS, PWR-RTG 1.5 W, TOL 1%,RADIAL, PLANAR
Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 300MOhm 25ppm/C
RES 300M OHM 1% 4W AXIAL
Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 300MOhm 200ppm/C
Res Thick Film 330MegaOhm 10% 1/4W ±200ppm/°C Conformal Radial Bag

Descriptions

Descriptions of TE Connectivity / AMP 2-1625958-7 provided by its distributors.

RESISTOR, THICK FILM, RES 300 MEGOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
Fixed Resistor, Metal Glaze/thick Film, 2W, 300000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 300M, 1%, 2W, RADIAL, THICK FILM; Resistance: 0.3Gohm; Product Range: HB Series; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Rating: 7.5kV; Resistor Element Material: Thick Fil
HB01RE 300M 1% 100PPM Resistance Value: 300M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 26.5 x 3 mm Through-Hole Resistor | 300M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB1300MFZRE | Internal Number: 2-1625958-7 | 26.5 x 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB1300MFZRE
  • HB1300MFZRE.