TE Connectivity / AMP 2-1623808-0

Fixed Resistor, Wire Wound, 7W, 39ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623808-0.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1623789-3
Fixed Resistor, Wire Wound, 7W, 39ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-39R
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J39RE
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB40R0
Fixed Resistor, Wire Wound, 5W, 40ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3J39RE
Fixed Resistor, Wire Wound, 3W, 39ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Wirewound 39 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1623808-0 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 39ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 39 Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
Wirewound Resistors - Through Hole SQZ7 39R 5% (WIRE)
Sqz7 39R 5% (Wire) |Cgs Te Connectivity SQZW739RJ
39¦¸ ¡À5% 7W ¡À300ppm/¡æ 36mm*10mm*11mm
SQZ7 39R 5% (WIRE) Resistance Value: 39 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Horizontal Mount | 39 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW739RJ | Internal Number: 2-1623808-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZW739RJ