TE Connectivity / AMP 2-1623788-6

Fixed Resistor, Wire Wound, 5W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623788-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity / AMP 2-1623788-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteTWW5JR27E
Fixed Resistor, Wire Wound, 5W, 0.27ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-3
Fixed Resistor, Metal Film, 1W, 0.27ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3JR27E
Fixed Resistor, Wire Wound, 3W, 0.27ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5JR27E
Fixed Resistor, Wire Wound, 5W, 0.27ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.27ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JBR250
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623788-6 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQM5 R27 5% (WIRE)
Sqm5 R27 5% (Wire) |Cgs Te Connectivity SQMW5R27J
270m¦¸ ¡À5% 5W ¡À300ppm/¡æ 13mm*9mm*26mm
SQM5 R27 5% (WIRE) Resistance Value: .27 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.27 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQMW5R27J | Internal Number: 2-1623788-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW5R27J