TE Connectivity / AMP 2-1623788-3

Fixed Resistor, Wire Wound, 5W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623788-3.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1623788-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 0.18ohm, 0.9487V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.18 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSMF1JTR180
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 180mOhm 1W
Stackpole ElectronicsRSMF2JTR180
Fixed Resistor, Metal Oxide Film, 2W, 0.18ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623788-3 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQM5 R18 5% (WIRE)
Sqm5 R18 5% (Wire) |Cgs Te Connectivity SQMW5R18J
Through-Hole Resistors, Power Resistor, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, .18 Ω, CGS SQ
180m¦¸ ¡À5% 5W ¡À300ppm/¡æ 13mm*9mm*26mm
SQM5 R18 5% (WIRE) Resistance Value: .18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.18 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQMW5R18J | Internal Number: 2-1623788-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW5R18J