TE Connectivity / AMP 2-1623788-0

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623788-0.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download TE Connectivity / AMP 2-1623788-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1623789-4
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623789-3
Fixed Resistor, Wire Wound, 7W, 7.5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-9
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-8
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 8.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 8.2ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 8.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-5
Fixed Resistor, Metal Film, 2W, 8.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623788-0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 8.2 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose
Wirewound Resistors - Through Hole SQM5 8R2 5% (WIRE)
Sqm5 8R2 5% (Wire) |Cgs Te Connectivity SQMW58R2J
8.2¦¸ ¡À5% 5W ¡À300ppm/¡æ 13mm*25mm
SQM5 8R2 5% (WIRE) Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 8.2 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW58R2J | Internal Number: 2-1623788-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW58R2J