TE Connectivity / AMP 2-1618278-2

Power Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay
$ 1,482.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1618278-2.

Farnell

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+1.61%

CAD Models

Download TE Connectivity / AMP 2-1618278-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1618278-2 provided by its distributors.

Power Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 15VDC (Contact), AC/DC Output, Panel Mount
Kc-14=Relay, Vacuum, Spdt |Kilovac Te Connectivity KC-14
Special Order: KC-14=RELAY, VACUUM, SPDT Contact Voltage Rating: 15 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 15 VDC 1 Form C, SPDT Turret Terminals | Part Number: KC-14 | Internal Number: 2-1618278-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC-14
  • KC14