
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 150-010-000 | 50,000 | 7500 | |||||||||
| Onlinecomponents.com | 150-010-000 | 50,000 | 7500 | Bulk | ||||||||
| Zoro | G005947857 | 1,000 | 6h | |||||||||
| Powell Electronics | 150-010-000 | 33,000 | 2K | 42m | ||||||||
| Verical | 150-010-000 | 50,000 | 1250 |
Download TE Connectivity / AMP 2-1601117-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1601117-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: