TE Connectivity / AMP 2-1558738-4

Power Relay, 5PST-NO/SPST-NC, 8A/12V, Th Rohs Compliant: Yes
$ 21.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1558738-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-22.68%

CAD Models

Download TE Connectivity / AMP 2-1558738-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1558738-4 provided by its distributors.

POWER RELAY, 5PST-NO/SPST-NC, 8A/12V, TH ROHS COMPLIANT: YES
SR6 Force Guided Power Relay, with 4 types of contact arrangements.
Power/Signal Relay, Momentary, 12VDC (Coil), 700mW (Coil), 8A (Contact), 300VDC (Contact), Panel Mount
FORCE GUIDED POWER RELAY, 700 MW COIL, 12 VDC, SCHRACK SR6
SR6-516-L012 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 5A (NO) + 1B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 12 VDC Force-Guided Relay Monostable 5A (NO) + 1B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: 2-1558738-4 | Internal Number: 2-1558738-4 | Alias Number: SR6-516-L012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors