TE Connectivity / AMP 2-1437624-0

Switch, Pkap70B1/4=Knob Lex W/Pointer | TE Connectivity PKAP70B1/4
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437624-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-1437624-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1437624-0 provided by its distributors.

Switch, Pkap70B1/4=Knob Lex W/Pointer | TE Connectivity PKAP70B1/4
Switch Knobs, Knob, Phenolic, Ribbed with Bar Pointer Knob Design, 6.35 mm [.25 in] Shaft Size, 24.8 mm [.976 in] Diameter, Black, Line
Ribbed Skirt And Pointer Knob, 6.35Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Ribbed With Bar Pointer And Indicator Line; Knob Diameter:24.8Mm; Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity PKAP70B1/4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437624-0 .
  • PKAP-70B-1/4
  • PKAP70B1/4
  • PKAP70B14