TE Connectivity / AMP 2-1437622-7

Black Aluminum Knurled Straight Knob 0.250" (6.35mm) Shaft with Line on Side
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437622-7.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1437622-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1437622-7 provided by its distributors.

Black Aluminum Knurled Straight Knob 0.250" (6.35mm) Shaft with Line on Side
Knobs&dials 1/4 Knob Knurl W/Ind |Alcoswitch Te Connectivity KN1250B1/4
KNOB, STRAIGHT KNURL, 31.75MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Knurled with Indicator Line; Knob Diameter:31.75mm; Product Range:KN Series; SVHC:Lead (27-Ju
Special Order: KN1250B1/4=KNOB BLACK KNURL 1/ Switch Knob Product Type: Knob Switch Knob Material: Aluminum 5056-H18 Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Knob Aluminum 5056-H18 Straight Knurl 6.35 mm | Switch Knob | Part Number: KN1250B1/4 | Internal Number: 2-1437622-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437622-7 .
  • KN-1250B-1/4
  • KN1250B-1/4
  • KN1250B1/4