TE Connectivity / AMP 2-1393640-4

Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole Box
$ 17.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393640-4.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages24 years ago

Sager Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1393640-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-1393640-4 provided by its distributors.

Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole Box
V42254B2102C960=Pc612 Federlei |Te Connectivity Amp V42254B2102C960
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393640-4
V42254B2102C960, TE CONNECTIVITY / POTTER-BRUMFIELD
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column
SOCKET, DIN41612, C, 96WAY; Connector Type:DIN41612; Gender:Receptacle; Ways, No. of:96; Lead Spacing:2.54mm; No. of Mating Cycles:500; Termination Method:Solder; Contact Material:Brass; Contact Plating:Gold over Palladium; No. of Rows:3; Rows Loaded:a + b + c; Colour:Pebble Grey; Contact Resistance:20mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Pitch:2.54mm; Body Size:C; DC Current Max:1.5A; De-mating Force:12N; Fixing Hole Diameter:2.8mm; Mating Cycles Class:1; Mating Force:50N; PCB Hole Diameter:1mm; Terminal Plating:Tin; Voltage, Test Contact/Contact:1000V; Voltage, Test Contact/Earth:1500V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213936404
  • V42254-B2102-C960
  • V42254B2102C960