TE Connectivity / AMP 2-111494-3

Board Connector, 2 Row(s), Male, IDC Terminal, Black Insulator, Plug
$ 17.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-111494-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-111494-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-111506-5
Pin header, 44 pole, 2 rows, pitch 2.54 mm, IDC connection, pin header, tin-plated, 2-111506-5
TE Connectivity1-111506-4
Conn Ejector Header HDR 50 POS 2.54mm IDT RA Side Entry Cable Mount Box/Tray
TE Connectivity2-111506-4
Conn Ejector Header HDR 40 POS 2.54mm IDT RA Cable Mount Bulk
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity5111448-8
Connector, Plug, 34Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5111448-8
TE Connectivity553601-1
Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Box/Tray

Descriptions

Descriptions of TE Connectivity / AMP 2-111494-3 provided by its distributors.

Board Connector, 2 Row(s), Male, IDC Terminal, Black Insulator, Plug
Pin header, 44 pole, 2 rows, pitch 2.54 mm, IDC connection, pin header, tin-plated, 2-111494-3
Conn Ejector Header HDR 44 POS 2.54mm IDT RACable Mount Tray
26-28 AWG Latch Lock/Eject Hooks,Plug 2.54mm 2 44pin 760nm IDC 80.67mm*23.75mm
044 Univ I/O 30Dp Slot Ltch |Amp Te Connectivity 2-111494-3
CONN PLUG 44P IDC 26-28AWG GOLD
Ribbon Cable Connectors (AMP-LATCH)
CONNECTOR, HEADER, 44POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:44Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated
044 UNIV I/O 30DP SLOT LTCH Connector System:Wire-to-Wire;Number of Positions:44;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Wire-to-Wire 44 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111494-3 .