TE Connectivity / AMP 1986712-7

Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 16A/Contact
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1986712-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1986712-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796949-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
TE Connectivity282841-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796634-7
PCB, Terminal Block; Plug; 7 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
TE Connectivity / AMP1546073-7
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1986712-7 provided by its distributors.

Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 16A/Contact
Pluggable Terminal Blocks 5.08MM S/E SPRING 7P SCREWLESS TERM BLOCK
Barrier Strip Terminal Block, 16A, 3mm2, 2 Row(s)
SCREWLESS, SW,7P,5.08 PCB PCB Terminal Block | Part Number: 1986712-7 | Internal Number: 1986712-7 | TE Connectivity
RoHS Compliant 2012 Horizontal with Board Lead Free Wire Board Terminal Block 30AWG -40C~110C 16A 300V
TERM BLK 7P SIDE ENT 5.08MM PCB
TB, WIRE TO BRD, 7WAYS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 7Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300V;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986712-7 .