Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1934276-1

Conn Board to Board SKT 210 POS 1.91mm Press Fit RA Thru-Hole Tube
$ 29.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1934276-1.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1934276-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP1934290-1
Conn Board to Board PIN 168 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity5536511-4
Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Female; RightAngle; 4 Row; 192Way
TE Connectivity5223008-8
Hard Metric Connector, Receptacle 240Pos; |Te Connectivity Amp 5223008-8
TE Connectivity / AMP5223008-5
High Speed/Modular Conn Fb-5R Asy 150 Si; |Te Connectivity Amp 5223008-5
TE Connectivity5536507-4
192 Signal Position 2mm Receptacle Right Angle Through Hole Futurebus+ Connector
TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP1934290-1
Conn Board to Board PIN 168 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP536510-4
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity / AMP5223004-8
Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 1934276-1 provided by its distributors.

Conn Board to Board SKT 210 POS 1.91mm Press Fit RA Thru-Hole Tube
High Speed / Modular Connectors TinMan Header Assy 3x6 open
Tin Man Receptacle Assy 5X14; |Te Connectivity 1934276-1
CONN, BACKPLANE, RCPT, 210POS, 1.9MM; Product Range: Z-PACK TinMan Series; No. of Contacts: 210Contacts; Pitch Spacing: 1.9mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 15Rows; Row Pitch: 1.4mm; Cont

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934276-1 .