Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1934290-1

Conn Board to Board PIN 168 POS 1.9mm Press Fit ST Thru-Hole Tube

$ 19.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1934290-1.

Master Electronics

Datasheet2 pages9 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP1934276-1
Conn Board to Board SKT 210 POS 1.91mm Press Fit RA Thru-Hole Tube
TE Connectivity5223008-4
Conn Backplane RCP 120 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5536504-4
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT,4 ROW,192 WAY
TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions10035754-101LF
Board Connector, 120 Contact(S), 12 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
TE Connectivity / AMP1934314-1
Board Connector, 80 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP1934276-1
Conn Board to Board SKT 210 POS 1.91mm Press Fit RA Thru-Hole Tube
TE Connectivity / AMP5223016-4
Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1934290-1 provided by its distributors.

Conn Board to Board PIN 168 POS 1.9mm Press Fit ST Thru-Hole Tube
High Speed / Modular Connectors Tin Man Header Assy 4x14 Double
Tin Man Header Assy 4X14 Double; |Te Connectivity 1934290-1
CONN, BACKPLANE, PLUG, 168POS, 1.9MM; Product Range: Z-PACK TinMan Series; No. of Contacts: 168Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 12Rows; Row Pitch: 1.4mm; Contact Ma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934290-1 .