TE Connectivity / AMP 1879628-8

Fixed Resistor, Thin Film, 1W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879628-8.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-45.06%

CAD Models

Download TE Connectivity / AMP 1879628-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622720-1
Fixed Resistor, Thin Film, 0.75W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD270K
Fixed Resistor, Metal Film, 0.25W, 270000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879629-7
Fixed Resistor, Thin Film, 1W, 270000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879629-5
Fixed Resistor, Thin Film, 1W, 270000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD274K
Fixed Resistor, Metal Film, 0.25W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD249K
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 249000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 274000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 270000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD267K
Fixed Resistor, Metal Film, 0.25W, 267000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD249K
Fixed Resistor, Metal Film, 0.25W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879628-8 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
270K Ω, Thin Film, Precision Resistor Resistor, 1 %, 10 x 3.7 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, 1 W, Holsworthy Holco
Res, 270K, 1W, Metal Film, Axial; Resistance:270Kohm; Product Range:Holco Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Width:- Rohs Compliant: Yes |Te Connectivity Holsworthy H4P270KFZA
Special Order: H4P 270K 1% 100PPM Resistance Value: 270K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 270K Ω Thin Film Precision Resistor 1 % | Part Number: H4P270KFZA | Internal Number: 1879628-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P270KFZA