TE Connectivity / AMP 1879373-3

Fixed Resistor, Thin Film, 0.5W, 649000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879373-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Inventory History

3 month trend:
+13.98%

CAD Models

Download TE Connectivity / AMP 1879373-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B649KCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 649kOhm 0.25W 1/4W
TE Connectivity / AMP1-1879027-1
Through Hole Metal Film Resistor, R Series, 634 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityYR1B619KCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 619kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 1879373-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 649000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through-Hole Precision Resistor
Thin Film Resistors - Through Hole YR2 0.1% 649K
649K Ω, Thin Film, Precision Resistor Resistor, .1 %, 9.5 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .5 W, ±15 ppm/°C, Neohm R
Special Order: YR2 0.1% 649K Resistance Value: 649K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 649K Ω Thin Film Precision Resistor .1 % | Part Number: YR2B649K | Internal Number: 1879373-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR2B649K